Part Details for 228713-000 by TE Connectivity
Overview of 228713-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228713-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
228713-000
|
Avnet Americas | Cable 3Conductors 16AWG Tin Plated Copper White 600V - Bulk (Alt: 228713-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4367 / $2.7511 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$2.5200 | Buy Now |
DISTI #
RYC228713-000
|
Heilind Electronics | 44AM4131-16-MST3-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $5.1100 | Buy Now |
DISTI #
RYC228713-000
|
Interstate Connecting Components | 44AM4131-16-MST3-9CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006399285
|
Sager | TE Connectivity 44AM4131-16-MST3-9CS2275 Min Qty: 1 | 0 |
|
$2.7500 / $3.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4400 / $5.1100 | Buy Now |