Part Details for 228ADVAAWFCBBB by CTS Corporation
Overview of 228ADVAAWFCBBB by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 228ADVAAWFCBBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228ADVAAWFCBBB-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1200 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2059 | Buy Now |
DISTI #
228ADVAAWFCBBB
|
Avnet Americas | Tactile Switch LED Illuminated 7.2mm x 6.8mm SPST 160gf Amber/White Through Hole Tray - Trays (Alt: 228ADVAAWFCBBB) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | 0 |
|
$0.8759 / $1.2397 | Buy Now |
DISTI #
774-228ADVAAWFCBBB
|
Mouser Electronics | Tactile Switches 228ADVAAWF+C style in bright black color with B etching RoHS: Compliant | 0 |
|
$1.0700 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now |
DISTI #
228ADVAAWFCBBB
|
Avnet Americas | Tactile Switch LED Illuminated 7.2mm x 6.8mm SPST 160gf Amber/White Through Hole Tray - Trays (Alt: 228ADVAAWFCBBB) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | 0 |
|
$0.8759 / $1.2397 | Buy Now |
DISTI #
228ADVAAWFCBBB
|
Avnet Americas | Tactile Switch LED Illuminated 7.2mm x 6.8mm SPST 160gf Amber/White Through Hole Tray - Trays (Alt: 228ADVAAWFCBBB) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | 0 |
|
$0.8759 / $1.2397 | Buy Now |
Part Details for 228ADVAAWFCBBB
228ADVAAWFCBBB CAD Models
228ADVAAWFCBBB Part Data Attributes
|
228ADVAAWFCBBB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
228ADVAAWFCBBB
CTS Corporation
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | WHITE | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6.8 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 7.2 mm | |
Circuit Configuration | 1X1 | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Illumination | AMBER AND WHITE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.134 inch | |
Termination Type | SOLDER |