Part Details for 228BDVABFFV by CTS Corporation
Overview of 228BDVABFFV by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228BDVABFFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228BDVABFFV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1200 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1665 | Buy Now |
DISTI #
228BDVABFFV
|
Avnet Americas | Tactile Switch LED Illuminated 6mm x 6mm SPST 160gf Blue Through Hole Tray - Trays (Alt: 228BDVABFFV) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | 0 |
|
$0.8411 / $1.1989 | Buy Now |
DISTI #
774-228BDVABFFV
|
Mouser Electronics | Tactile Switches 228BDVABF+F style with ivory cap RoHS: Compliant | 0 |
|
$1.0800 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Tray | 0Tray |
|
$0.9930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
DISTI #
228BDVABFFV
|
Avnet Americas | Tactile Switch LED Illuminated 6mm x 6mm SPST 160gf Blue Through Hole Tray - Trays (Alt: 228BDVABFFV) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | 0 |
|
$0.8411 / $1.1989 | Buy Now |