Part Details for 229-2-34943-5R0 by Airpax
Overview of 229-2-34943-5R0 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229-2-34943-5R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528816
|
RS | Circuit Breaker Magnetic-Hydraulic Toggle 5A 300 VDC Panel Mount UL1077 2 Pole | Sensata - Airpax 229-2-34943-5R0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$209.8100 | Buy Now |