Part Details for 229-3-1-66-7-9-30 by Sensata Technologies
Overview of 229-3-1-66-7-9-30 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229-3-1-66-7-9-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-22931667930
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$246.2800 | Order Now |
DISTI #
56789528
|
Verical | Circuit Breaker Magnetic 3Pole 30A 600VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$199.3200 / $301.3600 | Buy Now |
DISTI #
SENSTA 229-3-1-66-7-9-30
|
PEI Genesis | Magnetic Circuit Breaker | 10 |
|
Buy Now |