Part Details for 229-3040-000-470 by Staffall
Overview of 229-3040-000-470 by Staffall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB3040LD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB3040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for 229-3040-000-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 133 |
|
Buy Now | ||
DISTI #
66770646
|
Verical | 229-3040-000-470 Min Qty: 3 Package Multiple: 1 | Americas - 74 |
|
$12.6256 / $27.7384 | Buy Now |
DISTI #
66770535
|
Verical | 229-3040-000-470 Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$12.6256 / $27.7384 | Buy Now |
DISTI #
66770752
|
Verical | 229-3040-000-470 Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$12.6256 / $27.7384 | Buy Now |