Part Details for 2291931-2 by TE Connectivity
Overview of 2291931-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2291931-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2291931-2
|
Avnet Asia | Conn CDFP RCP 120 POS 1.2mm Solder RA Thru-Hole 140 Terminal 2 Port (Alt: 2291931-2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 4 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 2291931-2
2291931-2 CAD Models
2291931-2 Part Data Attributes
|
2291931-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2291931-2
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |