-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0218
|
Newark | As16 Backshell, 6P Plug, Nc12, Mc Rohs Compliant: Yes |Te Connectivity 2292800-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $6.5000 | Buy Now |
DISTI #
A139302-ND
|
DigiKey | CONN BACKSHELL 6POS Min Qty: 1 Lead time: 9 Weeks Container: Box |
1970 In Stock |
|
$7.2192 / $8.7500 | Buy Now |
DISTI #
2292800-3
|
Avnet Americas | AS16 BACKSHELL, 6P PLUG, NC12 - Bulk (Alt: 2292800-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$5.3716 / $6.0647 | Buy Now |
DISTI #
571-2292800-3
|
Mouser Electronics | Automotive Connectors AS16 BACKSHELL 6P PLUG NC12 RoHS: Compliant | 0 |
|
$6.5600 / $8.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$5.4200 | Buy Now |
DISTI #
AMP2292800-3
|
Heilind Electronics | AS16 BACKSHELL, 6P PLUG, NC12 TWO PIECE PART (TOP+BOTTOM) | Americas - 0 in Stock |
|
$6.3705 / $6.4655 | Buy Now |
|
Onlinecomponents.com | AS16 BACKSHELL, 6P PLUG, NC12, MC | 0 |
|
$5.8500 / $15.2400 | Buy Now |
|
Onlinecomponents.com | AS16 BACKSHELL, 6P PLUG, NC12, MC RoHS: Compliant |
30 In Stock 1000 On Order |
|
$5.4600 / $8.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$4.3680 | Buy Now |
|
Quest Components | 3 |
|
$3.9000 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2292800-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2292800-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |