-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0224
|
Newark | As16 Backshell, 4P Cap, Nc12, Mc |Te Connectivity 2292862-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0600 | Buy Now |
DISTI #
A139316-ND
|
DigiKey | CONN BACKSHELL 4POS Min Qty: 1 Lead time: 9 Weeks Container: Box |
320 In Stock |
|
$2.3556 / $2.9800 | Buy Now |
DISTI #
2292862-3
|
Avnet Americas | Backshell 4Position Polyamide 66/6 Black - Bulk (Alt: 2292862-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.7012 / $1.9207 | Buy Now |
DISTI #
571-2292862-3
|
Mouser Electronics | Automotive Connectors AS16 BACKSHELL 4P CAP NC12 RoHS: Compliant | 918 |
|
$2.2700 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.7200 | Buy Now |
DISTI #
AMP2292862-3
|
Heilind Electronics | AS16 BACKSHELL, 4P CAP, NC12, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AS16 BACKSHELL, 4P CAP, NC12, MC | 0 |
|
$1.8200 / $5.4000 | Buy Now |
|
Onlinecomponents.com | Backshell 180° Black Polyamide RoHS: Compliant |
192 In Stock |
|
$1.7700 / $2.4900 | Buy Now |
DISTI #
2292862-3
|
TTI | Automotive Connectors AS16 BACKSHELL 4P CAP NC12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 5000 In Stock |
|
$1.8000 / $1.8300 | Buy Now |
DISTI #
2292862-3
|
Avnet Americas | Backshell 4Position Polyamide 66/6 Black - Bulk (Alt: 2292862-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.7012 / $1.9207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2292862-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2292862-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |