-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4887
|
Newark | Automotive Cap Housing, 2Pos, 17.5A, 24V Rohs Compliant: Yes |Te Connectivity 2292937-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 601 |
|
$4.5000 / $6.7500 | Buy Now |
DISTI #
59AK7132
|
Newark | Automotive Cap Housing, 2Pos, 17.5A, 24V, Product Range:Enetseal+ Series, Gender:-, No. Of Positions:2Positions, For Use With:Amp Mcon 1.2Mm Series 1718350 & 1718348 Automotive Tab Contacts, Ip Rating:Ip67, Voltage Rating:24V Rohs Compliant: Yes |Te Connectivity 2292937-1 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.0100 | Buy Now |
DISTI #
17-2292937-1-ND
|
DigiKey | 2POS,1.2X0.6,TAB HSG ASSY,SLD,CO Min Qty: 1 Lead time: 4 Weeks Container: Bag |
300 In Stock |
|
$4.5260 / $5.2100 | Buy Now |
DISTI #
2292937-1
|
Avnet Americas | Conn Sealed Housing PL 2 POS 2.54mm ST Cable Box - Bulk (Alt: 2292937-1) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Bulk | 0 |
|
$1.8974 / $2.2834 | Buy Now |
DISTI #
571-2292937-1
|
Mouser Electronics | Automotive Connectors 2P Inline Cap Key Code A RoHS: Compliant | 0 |
|
$4.0200 / $5.2100 | Order Now |
DISTI #
73688532
|
RS | Housing for Male Terminal, 2 Position, 2.54mm Centerline, Sealable, Key code A | TE Connectivity 2292937-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2900 | RFQ |
|
Future Electronics | 2POS1.2X0.6TAB HSG ASSYSLDCOD A RoHS: Non Compliant pbFree: Yes Min Qty: 375 Package Multiple: 1 Container: Bag | 0Bag |
|
$2.0200 / $2.0900 | Buy Now |
DISTI #
AMP2292937-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.0000 / $2.4364 | Buy Now | |
|
Onlinecomponents.com | 2POS,1.2X0.6,TAB HSG ASSY,SLD,COD A | 0 |
|
$3.9800 / $9.4400 | Buy Now |
|
Onlinecomponents.com | 2POS,1.2X0.6,TAB HSG ASSY,SLD,COD A |
565 On Order |
|
$4.3000 / $5.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2292937-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2292937-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.583 inch | |
Body Depth | 0.717 inch | |
Body Length | 2.08 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |