Part Details for 2293382-3 by TE Connectivity
Overview of 2293382-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2293382-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2293382-3-ND
|
DigiKey | AMP MONO-SHAPE TAB CONN 3P Min Qty: 29120 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2828 | Buy Now |
DISTI #
2293382-3
|
Avnet Americas | Connector Wire to Board HDR 3-Position 1-Row 2.5mm Cable Mount - Trays (Alt: 2293382-3) Min Qty: 29120 Package Multiple: 4160 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$0.2997 | Buy Now |
DISTI #
571-2293382-3
|
Mouser Electronics | Headers & Wire Housings AMP MONO-SHAPE TAB C ONN 3P RoHS: Compliant | 0 |
|
$0.3060 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 29120 Package Multiple: 4160 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$0.2670 | Buy Now |
DISTI #
AMP2293382-3
|
Heilind Electronics | AMP MONO-SHAPE TAB CONN 3P | Americas - 0 in Stock |
|
$0.3327 | Buy Now |
|
Onlinecomponents.com | AMP MONO-SHAPE TAB CONN 3P RoHS: Compliant | 0 |
|
$0.2897 / $0.8144 | Buy Now |
DISTI #
AMP2293382-3
|
Interstate Connecting Components | AMP MONO-SHAPE TAB CONN 3P | 0 |
|
$0.3327 | Buy Now |
DISTI #
2293382-3
|
Avnet Abacus | Connector Wire to Board HDR 3-Position 1-Row 2.5mm Cable Mount (Alt: 2293382-3) Min Qty: 29120 Package Multiple: 4160 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP MONO-SHAPE TAB CONN 3P RoHS: Compliant | 0 |
|
$0.2897 / $0.8144 | Buy Now |
Part Details for 2293382-3
2293382-3 CAD Models
2293382-3 Part Data Attributes
|
2293382-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2293382-3
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Terminal Pitch | 6.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |