Part Details for 2294600-R by Microchip Technology Inc
Overview of 2294600-R by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2294600-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5631
|
Newark | Smartraid 3154-8I16E Single Rohs Compliant: Yes |Microchip 2294600-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,227.1900 | Buy Now |
DISTI #
2294600-R-ND
|
DigiKey | SMARTRAID 3154-8I16E Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$1,227.2000 | Buy Now |
DISTI #
2294600-R
|
Avnet Americas | SmartRAID 3100 Adapter with 8 Internal/16 External SAS/SATA Ports in LP/MD2 4GB DDR4 12Gbps ROC - Bulk (Alt: 2294600-R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,227.1900 | Buy Now |
DISTI #
494-2294600-R
|
Mouser Electronics | Other Modules SmartRAID 3154-8i16e SINGLE RoHS: Compliant | 0 |
|
$1,227.1900 | Order Now |
DISTI #
2294600-R
|
Microchip Technology Inc | SmartRAID 3154-8i16e SINGLE, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
497 Alternates Available |
|
$1,227.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,309.0000 | Buy Now |
|
Onlinecomponents.com | Smart RAID Adapters RoHS: Compliant | 0 |
|
$1,187.1100 / $1,255.7700 | Buy Now |
|
Ameya Holding Limited | 499 |
|
RFQ | ||
|
NAC | SmartRAID 3154-8i16e SINGLE, MODULE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,227.1900 / $1,309.0000 | Buy Now |
DISTI #
2294600-R
|
EBV Elektronik | (Alt: 2294600-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |