Part Details for 2295889-1 by TE Connectivity
Overview of 2295889-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2295889-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6742
|
Newark | Heavy Duty Power Connectors Shroud Metal |Amp Te Connectivity 2295889-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5694 |
|
$11.9200 / $15.5200 | Buy Now |
DISTI #
2266-2295889-1-ND
|
DigiKey | SHROUD METAL Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
5694 In Stock |
|
$8.5500 / $11.7400 | Buy Now |
DISTI #
A125201-ND
|
DigiKey | SHROUD METAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$7.4801 / $11.1700 | Buy Now |
DISTI #
2295889-1
|
Avnet Americas | SHROUD METAL - Boxed Product (Development Kits) (Alt: 2295889-1) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Box | 0 |
|
$9.0807 / $10.9276 | Buy Now |
DISTI #
571-2295889-1
|
Mouser Electronics | Heavy Duty Power Connectors SHROUD METAL RoHS: Compliant | 37 |
|
$11.3300 / $14.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 20 Weeks Container: Box | 0Box |
|
$9.0600 | Buy Now |
DISTI #
AMP2295889-1
|
Heilind Electronics | SHROUD METAL | Americas - 18 in Stock |
|
$10.6654 / $11.4859 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Shroud Housing Straight Nickel Tray RoHS: Compliant |
5694 Partner Stock |
|
$8.2100 / $13.8200 | Buy Now |
DISTI #
65691533
|
Verical | Connector Accessories Shroud Housing Straight Nickel Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 4400 |
|
$8.0200 / $11.0100 | Buy Now |
DISTI #
38845992
|
Verical | Connector Accessories Shroud Housing Straight Nickel Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1294 |
|
$8.0200 / $11.0100 | Buy Now |
Part Details for 2295889-1
2295889-1 CAD Models
2295889-1 Part Data Attributes:
|
2295889-1
TE Connectivity
Buy Now
|
Compare Parts:
2295889-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |