-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2297117-2TR-ND
|
DigiKey | RCPT CONN VERT 148 POSN MBC Min Qty: 550 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1100 In Stock |
|
$9.9200 | Buy Now |
DISTI #
17-2297117-2TR-ND
|
DigiKey | RCPT CONN VERT 148 POSN MBC Min Qty: 550 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3783 | Buy Now |
DISTI #
2297117-2
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 2297117-2) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Container: Ammo Pack | 0 |
|
$8.5289 / $9.6294 | Buy Now |
DISTI #
571-2297117-2
|
Mouser Electronics | Standard Card Edge Connectors RCPT CONN VERT 148 POSN MBC RoHS: Compliant | 420 |
|
$10.0300 / $15.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1650 Package Multiple: 1650 | 0 |
|
$8.1000 | Buy Now |
DISTI #
AMP2297117-2
|
Heilind Electronics | RCPT CONN VERT 148 POSN MBC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RCPT CONN VERT 148 POSN MBC RoHS: Compliant |
1100 Partner Stock |
|
$9.1000 / $11.1600 | Buy Now |
DISTI #
2297117-2
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 2297117-2) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Container: Ammo Pack | 0 |
|
$8.5289 / $9.6294 | Buy Now |
DISTI #
2297117-2
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 2297117-2) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Container: Ammo Pack | 0 |
|
$8.5289 / $9.6294 | Buy Now |
DISTI #
AMP2297117-2
|
Interstate Connecting Components | RCPT CONN VERT 148 POSN MBC | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2297117-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2297117-2
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .9A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.9 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |