Part Details for 2297293 by Phoenix Contact
Overview of 2297293 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2297293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2297293-ND
|
DigiKey | 3PHASE REVERSING CONTACTOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$346.6040 / $376.7400 | Buy Now |
DISTI #
651-2297293
|
Mouser Electronics | Solid State Relays - Industrial Mount ELR W3- 24DC/ 500AC- 2 RoHS: Compliant | 3 |
|
$319.3000 / $346.9100 | Buy Now |
|
Onlinecomponents.com | Three-phase solid-state reversing contactor with 24 V DC input - 2 A output current - zero voltage switch - optionally with thermal fuse RoHS: Compliant | 0 |
|
$286.2000 / $316.8400 | Buy Now |
DISTI #
000000000003478888
|
Sager | Solid State Relays - Industrial Mount ELR W3- 24DC/ 500AC- 2 Min Qty: 1 | 0 |
|
$343.3800 / $369.7900 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state reversing contactor | 1800 |
|
RFQ | |
DISTI #
3257925
|
Farnell | CONTACTOR, ZERO VOLT TURN ON, 30VDC, 2A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$264.1586 | Buy Now |
|
Master Electronics | Three-phase solid-state reversing contactor with 24 V DC input - 2 A output current - zero voltage switch - optionally with thermal fuse RoHS: Compliant | 0 |
|
$286.2000 / $316.8400 | Buy Now |
Part Details for 2297293
2297293 CAD Models
2297293 Part Data Attributes
|
2297293
Phoenix Contact
Buy Now
|
Compare Parts:
2297293
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |