Part Details for 2297374 by Phoenix Contact
Overview of 2297374 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2297374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2297374-ND
|
DigiKey | 3PHASE REVERSING CONTACTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$662.3410 / $719.9300 | Buy Now |
DISTI #
651-2297374
|
Mouser Electronics | Solid State Relays - Industrial Mount ELR W2+1- 24DC/ 500AC-37 RoHS: Compliant | 3 |
|
$626.1700 / $657.2500 | Buy Now |
|
Onlinecomponents.com | Three-phase solid-state reversing contactor with 24 V DC input - 37 A output current - zero voltage switch - optionally with thermal fuse RoHS: Compliant |
2 In Stock |
|
$611.0300 / $641.5700 | Buy Now |
DISTI #
000000000003478894
|
Sager | Solid State Relays - Industrial Mount ELR W2+1- 24DC/ 500AC-37 Min Qty: 1 | 0 |
|
$656.1600 / $680.4700 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state reversing contactor | 670 |
|
RFQ | |
DISTI #
3257923
|
Farnell | CONTACTOR, ZERO VOLT TURN ON, 30VDC, 37A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$663.6246 | Buy Now |
|
Master Electronics | Three-phase solid-state reversing contactor with 24 V DC input - 37 A output current - zero voltage switch - optionally with thermal fuse RoHS: Compliant |
2 In Stock |
|
$611.0300 / $641.5700 | Buy Now |