Part Details for 2298470 by Phoenix Contact
Overview of 2298470 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2298470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6207
|
Newark | Flk 20/2Flk14/Ez-Dr/100/Konfek |Phoenix Contact 2298470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2298470-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$86.3430 / $106.6000 | Buy Now |
DISTI #
651-2298470
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 20/2FLK14/EZ- DR/100 KONFEK RoHS: Compliant | 1 |
|
$90.5700 / $105.9400 | Buy Now |
DISTI #
71575038
|
RS | Round cable set, controller: Emerson Delta V, connection 1: IDC/FLK socket strip | Phoenix Contact 2298470 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.4100 | RFQ |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (2x 14-position), cable length: 1 m RoHS: Compliant | 0 |
|
$87.5500 / $112.9000 | Buy Now |
DISTI #
000000000001170169
|
Sager | Ribbon Cables / IDC Cables FLK 20/2FLK14/EZ- DR/100 KONFEK Min Qty: 1 | 0 |
|
$107.9500 / $120.9000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 800 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (2x 14-position), cable length: 1 m RoHS: Compliant | 0 |
|
$87.5500 / $112.9000 | Buy Now |
Part Details for 2298470
2298470 CAD Models
2298470 Part Data Attributes
|
2298470
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2298470
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |