Part Details for 229909-1 by TE Connectivity
Overview of 229909-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 229909-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5118
|
Newark | 229909-1 - Cover Tapered 90Degchamp Pkg Rohs Compliant: Yes |Amp Te Connectivity 229909-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$0.8300 / $1.0200 | Buy Now |
DISTI #
98B7667
|
Newark | Strain Relief Cover, Plastic, Accessory Type:Strain Relief Cover, For Use With:Champ Connectors, Connector Shell Size:-, Cable Exit Angle:90°, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 229909-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 | Buy Now |
DISTI #
A113178-ND
|
DigiKey | CONN BACKSHELL 50POS 90DEG BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4382 In Stock |
|
$0.5553 / $0.7500 | Buy Now |
DISTI #
229909-1
|
Avnet Americas | Connector Accessories 90° Tapered Strain Relief Cover - Bulk (Alt: 229909-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5509 / $0.6220 | Buy Now |
DISTI #
571-2299091
|
Mouser Electronics | I/O Connectors STRN RLF 90 DGRE 50 RoHS: Compliant | 2543 |
|
$0.5550 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5230 | Buy Now |
|
Bisco Industries | 205 |
|
Buy Now | ||
DISTI #
AMP229909-1
|
Heilind Electronics | COVERTAPERED90DEGCHAMP PKG | Americas - 12532 in Stock |
|
$0.4855 / $0.6138 | Buy Now |
|
Onlinecomponents.com | COVER, 50 POSITION CHAMP CONNECTOR RoHS: Compliant |
985 In Stock |
|
$0.4690 / $0.8333 | Buy Now |
DISTI #
73588681
|
Verical | Connector Accessories Cover Right Angle Thermoplastic Package RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.7405 | Buy Now |
Part Details for 229909-1
229909-1 CAD Models
229909-1 Part Data Attributes:
|
229909-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
229909-1
TE Connectivity
COVER,TAPERED,90DEG"CHAMP PKG"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | THERMOPLASTIC | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |