-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4689
|
Newark | Female Disconnect, 0.20", 24-20Awg, Product Range:Pod-Lok 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.20", Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 2299286-1 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0600 | Buy Now |
DISTI #
69AC4688
|
Newark | Female Disconnect, 0.20", 24-20Awg, Product Range:Pod-Lok 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.20", Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 2299286-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3244 |
|
$0.0600 | Buy Now |
DISTI #
A141404CT-ND
|
DigiKey | POD-LOK 187 STR. AWG 24-20 PTPBR Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11004 In Stock |
|
$0.1171 / $0.2314 | Buy Now |
DISTI #
2299286-1
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG 2.42mm² 33.8mm 8.8mm Tin Reel - Tape and Reel (Alt: 2299286-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.2051 | Buy Now |
DISTI #
69AC4688
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG 2.42mm² 33.8mm 8.8mm Tin Reel - Product that comes on tape, but is not reeled (Alt: 69AC4688) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Ammo Pack | 3244 Partner Stock |
|
$0.3940 / $0.4540 | Buy Now |
DISTI #
69AC4689
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG 2.42mm² 33.8mm 8.8mm Tin Reel - Tape and Reel (Alt: 69AC4689) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 5 Days Container: Reel | 4000 Partner Stock |
|
$0.2480 / $0.2660 | Buy Now |
DISTI #
571-2299286-1
|
Mouser Electronics | Terminals POD-LOK 187 STR AWG 24-20 PTPBR GF RoHS: Compliant | 10375 |
|
$0.1780 / $0.2300 | Buy Now |
|
Future Electronics | 187 Series 24-20 AWG Tin-Plated Brass Flag POD-LOK Pre-Insulated Receptacle RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1820 / $0.1900 | Buy Now |
|
Future Electronics | 187 Series 24-20 AWG Tin-Plated Brass Flag POD-LOK Pre-Insulated Receptacle RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1910 / $0.1990 | Buy Now |
DISTI #
AMP2299286-1
|
Heilind Electronics | POD-LOK 187 STR. AWG 24-20 PTPBR GF | Americas - 18000 in Stock |
|
$0.2101 / $0.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2299286-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299286-1
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |