-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4693
|
Newark | Female Disconnect, 0.20", 24-20Awg, Product Range:Pod-Lok 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.20", Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 2299287-1 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.1990 | Buy Now |
DISTI #
69AC4692
|
Newark | Female Disconnect, 0.20", 24-20Awg, Product Range:Pod-Lok 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.20", Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 2299287-1 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2200 | Buy Now |
DISTI #
A141406CT-ND
|
DigiKey | POD-LOK 187 FLAG AWG 24-20 PTPBR Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4507 In Stock |
|
$0.1416 / $0.2500 | Buy Now |
DISTI #
2299287-1
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG 2.42mm² 21.9mm 18.2mm Tin Reel - Tape and Reel (Alt: 2299287-1) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
$0.1455 / $0.1594 | Buy Now |
DISTI #
571-2299287-1
|
Mouser Electronics | Terminals POD-LOK 187 FLAG AWG 24-20 PTPBR GF RoHS: Compliant | 4220 |
|
$0.1410 / $0.2500 | Buy Now |
|
Future Electronics | 187 Series 24-20 AWG Tin-Plated Brass Straight POD-LOK Pre-Insulated Receptacle RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0Reel |
|
$0.1420 | Buy Now |
|
Future Electronics | 187 Series 24-20 AWG Tin-Plated Brass Straight POD-LOK Pre-Insulated Receptacle RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0Reel |
|
$0.1420 | Buy Now |
DISTI #
AMP2299287-1
|
Heilind Electronics | POD-LOK 187 FLAG AWG 24-20 PTPBR GF | Americas - 0 in Stock |
|
$0.1236 / $0.1422 | Buy Now |
|
Onlinecomponents.com | POD-LOK 187 FLAG AWG 24-20 PTPBR GF RoHS: Compliant |
9600 Partner Stock |
|
$0.1434 / $0.3003 | Buy Now |
DISTI #
65700604
|
Verical | Pre-Insulated Pod-Lok Receptacles Min Qty: 2400 Package Multiple: 2400 | Americas - 9600 |
|
$0.1540 / $0.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2299287-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299287-1
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |