Part Details for 229B230 by Hammond Manufacturing
Overview of 229B230 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 229B230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7612
|
Newark | Transformer, Isolation, 230V Ct, 12Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 115V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:50Ma Rohs Compliant: Yes |Hammond 229B230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$14.6400 / $19.2600 | Buy Now |
DISTI #
HM4857-ND
|
DigiKey | PWR XFMR SEMI-TORO 12VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$14.0895 / $19.1600 | Buy Now |
DISTI #
546-229B230
|
Mouser Electronics | Power Transformers Transformer, PCB mount, low profile, 12VA, 230V C.T. @ 50ma, 115V @ 100ma RoHS: Compliant | 19 |
|
$14.0800 / $19.0600 | Buy Now |
DISTI #
70254237
|
RS | Transformer, PC mt, 115/230V pri, 12VA, 230VCT@50ma, 115V@100ma | Hammond Manufacturing 229B230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6300 / $19.1600 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant |
17 In Stock 33 Factory Stock |
|
$13.2500 / $18.6000 | Buy Now |
|
Powell Electronics | transformer - power, low volt, Min Qty: 1 | 50 |
|
$13.9500 / $15.9400 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant |
17 In Stock 33 Factory Stock |
|
$13.2500 / $18.6000 | Buy Now |
Part Details for 229B230
229B230 CAD Models
229B230 Part Data Attributes:
|
229B230
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
229B230
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 27.178 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1750 V | |
Length | 63.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.1 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 50.8 mm |