Part Details for 229M-3-1-62-8-6M-100-A by Sensata Circuit Breakers
Overview of 229M-3-1-62-8-6M-100-A by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229M-3-1-62-8-6M-100-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229M-3-1-62-8-6M-100-A-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A 480VAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APX229M-3-1-62-8-6M-100-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$256.9200 / $365.8100 | Buy Now |
DISTI #
000000000003423719
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$152.3700 / $488.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$256.9200 / $365.8100 | Buy Now |