Part Details for 229M-3-1-62-8-6M-50-A by Sensata Circuit Breakers
Overview of 229M-3-1-62-8-6M-50-A by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229M-3-1-62-8-6M-50-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229M-3-1-62-8-6M-50-A-ND
|
DigiKey | CIR BRKR MAG-HYDR 50A 480VAC Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.3633 | Buy Now |
DISTI #
APX229M-3-1-62-8-6M-50-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Mag-Hydr Rocker RoHS: Compliant |
1 In Stock |
|
$278.2400 / $295.9500 | Buy Now |
DISTI #
000000000003423722
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$110.6800 / $428.5300 | Buy Now |
|
Master Electronics | Circuit Breaker Mag-Hydr Rocker RoHS: Compliant |
1 In Stock |
|
$278.2400 / $295.9500 | Buy Now |