Part Details for 22AR1K by TT Electronics Resistors
Overview of 22AR1K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22AR1K
22AR1K CAD Models
22AR1K Part Data Attributes:
|
22AR1K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
22AR1K
TT Electronics Resistors
Potentiometer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 1208,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 22AR1K
This table gives cross-reference parts and alternative options found for 22AR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR1KLFTR | Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, ROHS COMPLIANT | TT Electronics Resistors | 22AR1K vs 22AR1KLFTR |
22AR1KTR | Potentiometer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 22AR1K vs 22AR1KTR |
TS3YJ102MR15 | Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 22AR1K vs TS3YJ102MR15 |
G32ATB102M | Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312 | Tokyo Cosmos Electric Co Ltd | 22AR1K vs G32ATB102M |
3313J-GL5-102E | Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 22AR1K vs 3313J-GL5-102E |