Part Details for 22_H4-50-0-1/133_NE by HUBER+SUHNER
Overview of 22_H4-50-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22_H4-50-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2292
|
Newark | Rf Coax Conn, H4, Bulkhead Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 22_H4-50-0-1/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0400 / $84.8000 | Buy Now |
DISTI #
3628-22_H4-50-0-1/133_NE-ND
|
DigiKey | 22_H4-50-0-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
15 In Stock |
|
$60.3985 / $74.9500 | Buy Now |
DISTI #
455-22H45001133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MHV straight bulkhead receptacle jack(f) RoHS: Compliant | 3 |
|
$59.6500 / $74.9300 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - H4 - 50 Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant | 0 |
|
$36.2800 / $76.8400 | Buy Now |
Part Details for 22_H4-50-0-1/133_NE
22_H4-50-0-1/133_NE CAD Models
22_H4-50-0-1/133_NE Part Data Attributes
|
22_H4-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_H4-50-0-1/133_NE
HUBER+SUHNER
RF Connector, Female, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.531 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | SOLDER |