Part Details for 22AR500KTR by TT electronics / BI Technologies
Overview of 22AR500KTR by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22AR500KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE TURN TRIMMER Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413 RoHS: Not Compliant | Europe - 1000 |
|
RFQ |
Part Details for 22AR500KTR
22AR500KTR CAD Models
22AR500KTR Part Data Attributes
|
22AR500KTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
22AR500KTR
TT electronics / BI Technologies
RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,1208 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 22AR500KTR
This table gives cross-reference parts and alternative options found for 22AR500KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR500KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR500KTR | Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 22AR500KTR vs 22AR500KTR |
22AR500KLFTR | Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, ROHS COMPLIANT | TT Electronics Resistors | 22AR500KTR vs 22AR500KLFTR |
ST-32ETA500KOHM(55) | Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1413, | Nidec Copal Electronics Corporation | 22AR500KTR vs ST-32ETA500KOHM(55) |
3313J-1-504E | Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 22AR500KTR vs 3313J-1-504E |
3313J-GK2-504E | Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 22AR500KTR vs 3313J-GK2-504E |
3313J-GL5-504E | Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 22AR500KTR vs 3313J-GL5-504E |