Part Details for 22AR500LFTR by TT electronics / BI Technologies
Overview of 22AR500LFTR by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22AR500LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2935
|
Newark | Res, Trimmer, Top Adj, 500R, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Model 22 Seriesrohs Compliant: Yes |Tt Electronics/bi Technologies 22AR500LFTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3200 | Buy Now |
DISTI #
63M1840
|
Newark | Res, Trimmer, Top Adj, 500R, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Model 22 Seriesrohs Compliant: Yes |Tt Electronics/bi Technologies 22AR500LFTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 / $1.1200 | Buy Now |
DISTI #
987-1817-1-ND
|
DigiKey | TRIMMER 500OHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 85 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7992 In Stock |
|
$1.1362 / $2.5000 | Buy Now |
|
Future Electronics | 22 Series 3 mm Square Top 500 Ohm Surface Mount ±20 % Single-Turn Trimmer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9900 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R RoHS: Compliant |
19000 Partner Stock |
|
$0.9080 / $1.0600 | Buy Now |
DISTI #
000000000001497438
|
Sager | Trimmer Resistors - SMD 3MM Square 500ohm 20% Sealed Min Qty: 1000 | 0 |
|
$1.1200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R RoHS: Compliant |
19000 Partner Stock |
|
$0.9080 / $1.0600 | Buy Now |
Part Details for 22AR500LFTR
22AR500LFTR CAD Models
22AR500LFTR Part Data Attributes:
|
22AR500LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
22AR500LFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125W, 500ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 2.21 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 22AR500LFTR
This table gives cross-reference parts and alternative options found for 22AR500LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR500LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3313J-1-501E | Trimmer, Cermet, 0.125W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 22AR500LFTR vs 3313J-1-501E |
TS3YJ501MR15 | Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 22AR500LFTR vs TS3YJ501MR15 |
3313J-GL5-501E | Trimmer, Cermet, 0.125W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 22AR500LFTR vs 3313J-GL5-501E |