Part Details for 22MP01040W by Essentra Components
Overview of 22MP01040W by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP01040W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5112
|
Newark | Grommet, Nylon 6, 0.531", White, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.406", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.531", Panel Thickness Max:0.062", Grommet Colour:White, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP01040W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0270 | Buy Now |
DISTI #
145-22MP01040W-ND
|
DigiKey | BUSHING 0.406" NYLON WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2948 In Stock |
|
$0.0582 / $0.1700 | Buy Now |
DISTI #
144-22MP01040W
|
Mouser Electronics | Grommets & Bushings MINI S/ FIT BUSH HL DIA=13.5 RoHS: Compliant | 0 |
|
$0.0490 / $0.1600 | Order Now |
DISTI #
72923644
|
RS | Miniature Insulating Bushing, .531" Hole Dia., .25" Panel Thickness, White | Essentra Components 22MP01040W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 / $0.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0400 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 1.6 mm (0.031 - 0.062 in) - Approximate Cable Holding Diameter 10.3 mm (0.406 in) RoHS: Compliant | 0 |
|
$0.0198 / $0.0615 | Buy Now |