Part Details for 22MP05627W by Essentra Components
Overview of 22MP05627W by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP05627W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5144
|
Newark | Grommet, Nylon 6, 0.562", White, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.437", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.562", Panel Thickness Max:0.125", Grommet Colour:White, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP05627W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0440 | Buy Now |
DISTI #
145-22MP05627W-ND
|
DigiKey | BUSHING 0.437" NYLON WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1007 In Stock |
|
$0.0687 / $0.1900 | Buy Now |
DISTI #
144-22MP05627W
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .562 Hole, .437 ID, .413 Thick, White, HS Nylon, .125 Panel, .656 OD RoHS: Compliant | 528 |
|
$0.0620 / $0.1800 | Buy Now |
DISTI #
72028143
|
RS | Snap Bushing, .562 Hole, .437 ID, .413 Thick | Essentra Components 22MP05627W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 / $0.0760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0570 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 11.1 mm (0.437 in) RoHS: Compliant | 0 |
|
$0.0510 / $0.0875 | Buy Now |
DISTI #
3846974
|
element14 Asia-Pacific | GROMMET, NYLON 6, 0.562", WHITE RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$0.0645 / $0.1780 | Buy Now |
DISTI #
3846974
|
Farnell | GROMMET, NYLON 6, 0.562", WHITE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 1000 |
|
$0.1228 / $0.1872 | Buy Now |