Part Details for 22P-090 by TE Connectivity
Overview of 22P-090 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22P-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4377
|
Newark | Automotive Connectors Module Assy |Deutsch Te Connectivity 22P-090 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$40.9400 / $49.7700 | Buy Now |
DISTI #
2266-22P-090-ND
|
DigiKey | MODULE ASSY Min Qty: 2 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$31.5100 / $42.5500 | Buy Now |
DISTI #
22P-090-ND
|
DigiKey | MODULE ASSY Min Qty: 2 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8303 | Buy Now |
DISTI #
22P-090
|
Avnet Americas | - Bulk (Alt: 22P-090) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Container: Bulk | 541 Factory Stock |
|
$32.8984 / $39.5896 | Buy Now |
DISTI #
571-22P-090
|
Mouser Electronics | Automotive Connectors MODULE ASSY RoHS: Compliant | 0 |
|
$39.3700 / $40.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 76 Package Multiple: 1 Container: Box | 0Box |
|
$35.7500 | Buy Now |
DISTI #
DCH22P-090
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
22P-090
|
Avnet Americas | - Bulk (Alt: 22P-090) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Container: Bulk | 541 Factory Stock |
|
$32.8984 / $39.5896 | Buy Now |
DISTI #
DCH22P-090
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 22P-090
|
PEI Genesis | 22P-090 | 298 |
|
Buy Now |
Part Details for 22P-090
22P-090 CAD Models
22P-090 Part Data Attributes:
|
22P-090
TE Connectivity
Buy Now
|
Compare Parts:
22P-090
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |