Part Details for 22P5038 by Hammond Manufacturing
Overview of 22P5038 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22P5038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9123
|
Newark | Inner Panel, Enclosure, Steel, White, Panel Type:Inner Panel, Panel Material:Steel, Body Color:White, For Use With:Hammond Hn4Fm/1422 Series 54" X 42" Floor Mount Enclosures, External Height - Metric:1.27M, Product Range:22P Series Rohs Compliant: Yes |Hammond 22P5038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$334.0500 / $346.1400 | Buy Now |
DISTI #
22P5038-ND
|
DigiKey | PANEL INNER 50X38" WHITE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$332.8400 | Buy Now |
DISTI #
546-22P5038
|
Mouser Electronics | Electrical Enclosure Accessories Panel 50 x 38 - Fits Encl. 54 x 42 - Steel/Wht RoHS: Compliant | 0 |
|
$330.3500 / $332.8300 | Order Now |
DISTI #
70316535
|
RS | Panel, Inner Panel, Mounting, Steel, White, Electrical, Industrial | Hammond Manufacturing 22P5038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$313.1000 / $343.0600 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 1 Factory Stock |
|
$321.6500 / $353.8100 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 1 Factory Stock |
|
$321.6500 / $353.8100 | Buy Now |
Part Details for 22P5038
22P5038 CAD Models
22P5038 Part Data Attributes:
|
22P5038
Hammond Manufacturing
Buy Now
|
Compare Parts:
22P5038
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |