Part Details for 22R061 by Thomas & Betts
Overview of 22R061 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22R061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H3684
|
Newark | Ring Term Cu 24-15 Awg No6 Stud |Abb Thomas & Betts 22R061 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 | Buy Now |
|
Onlinecomponents.com | Insulation Piercing Magnet Wire Ring Terminal - Stud Size 6 - Wire Range #24 AWG to #15 AWG 404 Circular Mil Area to 4,110 Circular Mil Area - Copper Alloy - Tin Plated. | 0 |
|
$0.7590 / $1.1060 | Buy Now |
|
Master Electronics | Insulation Piercing Magnet Wire Ring Terminal - Stud Size 6 - Wire Range #24 AWG to #15 AWG 404 Circular Mil Area to 4,110 Circular Mil Area - Copper Alloy - Tin Plated. | 0 |
|
$0.7590 / $1.1060 | Buy Now |
Part Details for 22R061
22R061 CAD Models
22R061 Part Data Attributes:
|
22R061
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
22R061
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 15 AWG |