-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6770
|
Newark | Constant Voltage Transformer, 1000Va, Input Voltage:480Vac, Product Range:Cvs Hardwired Series, Output Voltage:120Vac, Width:228.6Mm, Height:431.8Mm, External Depth:7", External Height:17", External Width:9", Frequency:60Hz Rohs Compliant: Yes |Solahd 23-23-210-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2,052.2600 / $2,115.7300 | Buy Now |
DISTI #
2106-23-23-210-8-ND
|
DigiKey | TRANSFORMER ISOL 120V 1000VA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$2,030.5400 | Buy Now |
DISTI #
663-23-23-210-8
|
Mouser Electronics | Power Conditioning 1KVA 120V 240V OUT RoHS: Compliant | 0 |
|
$2,013.6700 | Order Now |
DISTI #
70098582
|
RS | Transformer, Power Protection, 1000 VA, 17.25"H X 9.0" W, 63 lbs., CVS Series | SolaHD 23-23-210-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1,969.6200 / $2,030.5400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1kVA Bracket Mount RoHS: Compliant |
2 In Stock |
|
$1,886.4100 / $1,993.7100 | Buy Now |
DISTI #
76920714
|
Verical | Power Transformer 1kVA Bracket Mount Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 1 |
|
$2,452.3330 / $2,591.8230 | Buy Now |
|
Master Electronics | Power Transformer 1kVA Bracket Mount RoHS: Compliant |
2 In Stock |
|
$1,886.4100 / $1,993.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy