Part Details for 23.0330-21 by Stäubli Electrical Connectors
Overview of 23.0330-21 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.0330-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8706
|
Newark | 4Mm Binding Post, Panel Mount, 35 A, 60 Vdc, Black Rohs Compliant: Yes |Staubli 23.0330-21 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 | Buy Now |
DISTI #
PK4-T-21
|
TME | Socket, 4mm banana, 35A, 30VAC, 60VDC, black, nickel plated Min Qty: 1 | 19 |
|
$3.4300 / $4.1100 | Buy Now |
DISTI #
86F8720
|
Bürklin Elektronik | Pole terminal, 4 mm, black, 30 VAC/60 VDC, 35 A, screw connection, nickel-plated, 23.0330-21 Min Qty: 1 | 25 |
|
$4.3179 / $5.7250 | Buy Now |