Part Details for 23.0440-21 by Stäubli Electrical Connectors
Overview of 23.0440-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.0440-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8710
|
Newark | Cable Lug Adapter, 5.2Mm Fork Lug, 4Mm Socket, 20 A, 1 Kv, Black Rohs Compliant: Yes |Staubli 23.0440-21 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 | Buy Now |
DISTI #
B4-I/KA-21
|
TME | Plug, fork terminals, banana 4mm socket,fork terminal, 20A Min Qty: 1 | 52 |
|
$5.0300 / $6.0100 | Buy Now |
DISTI #
30F1832
|
Bürklin Elektronik | Laboratory cable lug adapter, angled, 4 mm, black, CAT II Min Qty: 1 | 30 |
|
$4.6249 / $6.2316 | Buy Now |
DISTI #
C1S505400050553
|
Chip1Stop | Accessory Container: Bulk | 9 |
|
$5.3600 | Buy Now |