Part Details for 23.0440-23 by Stäubli Electrical Connectors
Overview of 23.0440-23 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.0440-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B4-I/KA-23
|
TME | Plug, fork terminals, banana 4mm socket,fork terminal, 20A, blue Min Qty: 1 | 14 |
|
$5.0300 / $6.0100 | Buy Now |
DISTI #
86F8128
|
Bürklin Elektronik | Cable lug adapter, blue, 23.0440-23 Min Qty: 1 | 25 |
|
$4.6039 / $6.2034 | Buy Now |
DISTI #
C1S505400050571
|
Chip1Stop | Accessory Container: Bulk | 10 |
|
$4.5700 / $5.3600 | Buy Now |