Part Details for 23.0480-21 by Stäubli Electrical Connectors
Overview of 23.0480-21 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.0480-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8714
|
Newark | Fork Lug To 4Mm Jack Adapter, 20A, Black, Gender:Upper - Receptacle/Lower - Plug, Connector Mounting:Screw Mount, Current Rating:20A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black Rohs Compliant: Yes |Staubli 23.0480-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$1.5600 / $1.7200 | Buy Now |
DISTI #
71027852
|
RS | Adapter, 4 mm, Black | Staubli 23.0480-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 136 |
|
$1.3600 / $1.7200 | Buy Now |
DISTI #
B4-I/KS-21
|
TME | Plug, fork terminals, banana 4mm socket,fork terminal, 20A Min Qty: 1 | 0 |
|
$0.7600 / $0.9100 | RFQ |
DISTI #
30F1822
|
Bürklin Elektronik | Laboratory cable lug adapter, 4 mm, black, CAT II Min Qty: 1 | 72 |
|
$0.6125 / $0.9026 | Buy Now |
DISTI #
C1S505400039435
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 23 |
|
$0.4280 / $0.4640 | Buy Now |