Part Details for 23.0480-24 by Stäubli Electrical Connectors
Overview of 23.0480-24 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.0480-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B4-I/KS-24
|
TME | Plug, fork terminals, banana 4mm socket,fork terminal, 20A Min Qty: 1 | 0 |
|
$0.7600 / $0.9100 | RFQ |
DISTI #
30F1828
|
Bürklin Elektronik | Laboratory cable lug adapter, 4 mm, yellow, CAT II Min Qty: 1 | 6 |
|
$0.6188 / $0.9119 | Buy Now |
DISTI #
C1S505400039462
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$0.4180 / $0.4540 | Buy Now |