Part Details for 23.1011-20 by Stäubli Electrical Connectors
Overview of 23.1011-20 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.1011-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB2-20
|
TME | Socket, 2mm banana, 10A, Overall len: 23mm, yellow-green, 60VDC Min Qty: 1 | 22 |
|
$0.9400 / $1.1000 | Buy Now |
DISTI #
86F8145
|
Bürklin Elektronik | 2 mm socket, flat plug connection, mounting Ø 4.9 mm, yellow/green, 23.1011-20 Min Qty: 1 | 25 |
|
$0.7589 / $1.0950 | Buy Now |