Part Details for 2300-001-216 by Methode Electronics Inc
Overview of 2300-001-216 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 2300-001-216
2300-001-216 CAD Models
2300-001-216 Part Data Attributes:
|
2300-001-216
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2300-001-216
Methode Electronics Inc
Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 1 |
Alternate Parts for 2300-001-216
This table gives cross-reference parts and alternative options found for 2300-001-216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2300-001-216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1380G4 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 2300-001-216 vs 1380G4 |
2300-101-222 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-001-216 vs 2300-101-222 |
1300G2 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 2300-001-216 vs 1300G2 |
1330 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 2300-001-216 vs 1330 |
2300-001-222 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-001-216 vs 2300-001-222 |
2300-101-224 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-001-216 vs 2300-101-224 |
2300-301-216 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-001-216 vs 2300-301-216 |
1395G6 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 2300-001-216 vs 1395G6 |
53884-2 | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE Connectivity | 2300-001-216 vs 53884-2 |
2300-001-218 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-001-216 vs 2300-001-218 |