Part Details for 2300-1000 by Techspray
Overview of 2300-1000 by Techspray
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2300-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K2634
|
Newark | Double-Tipped Cotton Swabs, Tip Material:Cotton, Swab Tip Size:12.7Mm X 9.52Mm, Handle Length:152.4Mm, Handle Material:Wood, Product Range:-, Accessory Type:Double Tip Cotton Swab, Pack Quantity:1000 Rohs Compliant: Yes |Techspray 2300-1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 6 |
|
$55.2100 | Buy Now |
DISTI #
1873-1113-ND
|
DigiKey | SWAB DOUBLE HEAD COTTON 1000PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$51.1200 | Buy Now |
DISTI #
577-2300-1000
|
Mouser Electronics | Swabs DOUBLE TIP COTTON 1000 COUNT SWABS RoHS: Compliant | 23 |
|
$55.2100 | Buy Now |
DISTI #
71106857
|
RS | Swab, Dry, Dbl-Tip, Cotton, Tip 0.1875"Dia, Hnd-L 6", Wood, 1000 Swabs | TechSpray 2300-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 13 |
|
$52.2700 / $58.0800 | Buy Now |
|
Onlinecomponents.com | Cotton Swabs, Tightly Wrapped Cotton |
4 In Stock |
|
$73.3000 / $77.0700 | Buy Now |
DISTI #
67553525
|
Verical | Cotton Swabs, Tightly Wrapped Cotton Min Qty: 1 Package Multiple: 1 Date Code: 1505 | Americas - 3 |
|
$95.0308 / $96.7001 | Buy Now |
|
Master Electronics | Cotton Swabs, Tightly Wrapped Cotton |
4 In Stock |
|
$73.3000 / $77.0700 | Buy Now |
DISTI #
172-858
|
Techni-Tool, Inc. | Techspray 2300-1000 2300-1000 DBL TIP COTTON SWABS 1000/PKG TECHSPRAY | 22 |
|
$55.2100 | Buy Now |
DISTI #
172-858
|
TestEquity LLC | Techspray 2300-1000 2300-1000 DBL TIP COTTON SWABS 1000/PKG TECHSPRAY | 22 |
|
$55.2100 | Buy Now |