-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8927-ND
|
DigiKey | FIXED IND 10UH 23.3A 6 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
139 In Stock |
|
$2.9375 / $4.1700 | Buy Now |
DISTI #
2300HT-100-H-RC
|
Avnet Americas | Toroidal Inductor, 10 uH, 23.3 A, 6 Milliohm, ± 15% - Trays (Alt: 2300HT-100-H-RC) RoHS: Compliant Min Qty: 144 Package Multiple: 36 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.9375 / $3.3370 | Buy Now |
DISTI #
542-2300HT-100-H-RC
|
Mouser Electronics | Power Inductors - Leaded 10uH 15% Horizontal | 66 |
|
$3.1500 / $5.9300 | Buy Now |
DISTI #
73772783
|
RS | Inductor, ToroidalTRAYTray Packaging | Bourns 2300HT-100-H-RC RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $4.7900 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 10uH/7.2uH 15% 1KHz 23.3A 6mOhm DCR RDL RoHS: Compliant |
56 Partner Stock |
|
$3.6900 / $4.9800 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR | 22 |
|
$10.3600 / $12.6000 | Buy Now |
DISTI #
2300HT-100-H-RC
|
Avnet Abacus | Toroidal Inductor, 10 uH, 23.3 A, 6 Milliohm, � 15% (Alt: 2300HT-100-H-RC) RoHS: Compliant Min Qty: 144 Package Multiple: 36 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 10uH/7.2uH 15% 1KHz 23.3A 6mOhm DCR RDL RoHS: Compliant |
56 Partner Stock |
|
$3.6900 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2300HT-100-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2300HT-100-H-RC
Bourns Inc
General Purpose Inductor, 10uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 1.6764 mm | |
Lead Spacing | 29.972 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.512 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Rated Current-Max | 23.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |