-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2300LL-100-H-RC-ND
|
DigiKey | FIXED IND 10UH 20.8A 4 MOHM TH Min Qty: 480 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9780 | Buy Now |
DISTI #
2300LL-100-H-RC
|
Avnet Americas | Ind High Current Toroid 10uH 15% 1KHz 20.8A RDL - Boxed Product (Development Kits) (Alt: 2300LL-100-H-RC) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.3779 / $2.7013 | Buy Now |
DISTI #
652-2300LL-100-H-RC
|
Mouser Electronics | Power Inductors - Leaded Inductor, Toroidal RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
DISTI #
73793519
|
RS | Inductor, ToroidalBOXBox | Bourns 2300LL-100-H-RC RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $3.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6100 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2300LL-100-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2300LL-100-H-RC
Bourns Inc
General Purpose Inductor, 10uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.6764 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 30.734 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.512 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Rated Current-Max | 20.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |