Part Details for 2300LL-100V-RC by Bourns Inc
Overview of 2300LL-100V-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2300LL-100V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2300LL-100-V-RC
|
Avnet Americas | Toroidal Inductor, 10 uH, 20.8 A, 4 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 2300LL-100-V-RC) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.3779 / $2.7013 | Buy Now |
Part Details for 2300LL-100V-RC
2300LL-100V-RC CAD Models
2300LL-100V-RC Part Data Attributes
|
2300LL-100V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2300LL-100V-RC
Bourns Inc
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | 2300LL | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 20.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |