-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4904
|
Newark | D Sub Conn, Plug, Db, 25Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Amplimite Hd-20 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2301835-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2702 |
|
$3.3300 / $4.6300 | Buy Now |
DISTI #
A132504-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
968 In Stock |
|
$2.6081 / $4.0100 | Buy Now |
DISTI #
2301835-1
|
Avnet Americas | Conn High Density D Subminiature PL 25 POS 2.77mm Solder ST Through Hole Tray - Trays (Alt: 2301835-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$2.2392 / $2.5281 | Buy Now |
DISTI #
57AC4904
|
Avnet Americas | Conn High Density D Subminiature PL 25 POS 2.77mm Solder ST Through Hole Tray - Bulk (Alt: 57AC4904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$4.2400 / $4.9400 | Buy Now |
DISTI #
571-2301835-1
|
Mouser Electronics | D-Sub High Density Connectors AMPL PLUG HD20, VERT 25P, B/L,4-40 INS RoHS: Compliant | 2719 |
|
$2.5800 / $4.0100 | Buy Now |
DISTI #
73775348
|
RS | AMPL PLUG HD20, VERT, 25P, B/L,4-40 INS, PCB D-Sub Connectors | TE Connectivity 2301835-1 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $4.2700 | RFQ |
|
Future Electronics | AMPL PLUG HD20, VERT, 25P, B/L,4-40 INS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tray | 0Tray |
|
$2.3100 | Buy Now |
DISTI #
AMP2301835-1
|
Heilind Electronics | AMPL PLUG HD20, VERT, 25P, B/L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPL PLUG HD20, VERT, 25P, B/L,4-40 INS RoHS: Compliant | 0 |
|
$2.3100 / $6.5000 | Buy Now |
DISTI #
2301835-1
|
TTI | D-Sub High Density Connectors AMPL PLUG HD20, VERT 25P, B/L,4-40 INS Min Qty: 3000 Package Multiple: 3000 Container: Tray | Americas - 0 |
|
$2.0400 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301835-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301835-1
TE Connectivity
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.111 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |