Part Details for 2301835-2 by TE Connectivity
Overview of 2301835-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2301835-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4905
|
Newark | D-Sub Conn, Plug, 25Pos, Through Hole, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Steel Body, Contact Material:Brass, Contact Plating:Gold Rohs Compliant: Yes |Te Connectivity 2301835-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2394 |
|
$3.2200 / $3.7100 | Buy Now |
DISTI #
17-2301835-2-ND
|
DigiKey | AMPL PLUG HD20, VERT, 25P, B/L,4 Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2148 In Stock |
|
$3.1010 / $3.5700 | Buy Now |
DISTI #
2301835-2
|
Avnet Americas | Conn D Subminiature PL 25 POS B Shell Size 2.77mm Solder ST Through Hole - Trays (Alt: 2301835-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$2.5048 / $2.8280 | Buy Now |
DISTI #
571-2301835-2
|
Mouser Electronics | D-Sub Standard Connectors AMPL PLUG HD20 VERT 25P, B/L,4-40 S/LO RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
DISTI #
73775349
|
RS | AMPL PLUG HD20, VERT, 25P, B/L,4-40 S/LO, PCB D-Sub Connectors | TE Connectivity 2301835-2 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 / $4.1900 | RFQ |
|
Future Electronics | AMPL PLUG HD20, VERT, 25P, B/L,4-40 S/LO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tray | 0Tray |
|
$2.8100 | Buy Now |
DISTI #
AMP2301835-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.9706 | Buy Now | |
|
Onlinecomponents.com | AMPL PLUG HD20, VERT, 25P, B/L,4-40 S/LO RoHS: Compliant | 0 |
|
$2.9500 / $3.0700 | Buy Now |
DISTI #
2301835-2
|
TTI | D-Sub Standard Connectors AMPL PLUG HD20 VERT 25P, B/L,4-40 S/LO Min Qty: 3000 Package Multiple: 3000 Container: Tray | Americas - 0 |
|
$2.6700 / $2.7800 | Buy Now |
DISTI #
2301835-2
|
Avnet Americas | Conn D Subminiature PL 25 POS B Shell Size 2.77mm Solder ST Through Hole - Trays (Alt: 2301835-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$2.5048 / $2.8280 | Buy Now |
Part Details for 2301835-2
2301835-2 CAD Models
2301835-2 Part Data Attributes
|
2301835-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301835-2
TE Connectivity
D Subminiature Connector, Solder Terminal, #4-40, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.111 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER |