Part Details for 2301838-1 by TE Connectivity
Overview of 2301838-1 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2301838-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0153
|
Newark | D-Sub Connector, Rcpt, De-9Pos, Th, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:-, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Te Connectivity 2301838-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 754 |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
A132506-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Tray |
9037 In Stock |
|
$1.3177 / $2.0200 | Buy Now |
DISTI #
2301838-1
|
Avnet Americas | Conn D Subminiature RCP 9 POS E Shell Size 2.77mm Solder ST Through Hole - Trays (Alt: 2301838-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$1.1416 / $1.2503 | Buy Now |
DISTI #
68AH0153
|
Avnet Americas | Conn D Subminiature RCP 9 POS E Shell Size 2.77mm Solder ST Through Hole - Bulk (Alt: 68AH0153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 769 Partner Stock |
|
$1.7600 / $1.9100 | Buy Now |
DISTI #
571-2301838-1
|
Mouser Electronics | D-Sub Standard Connectors AMPL REC HD20, VERT 9P, B/L,4-40 INS RoHS: Compliant | 6467 |
|
$1.2000 / $1.6900 | Buy Now |
DISTI #
V99:2348_21384062
|
Arrow Electronics | Conn D-Sub F 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2231 | Americas - 4104 |
|
$1.1723 / $1.3673 | Buy Now |
DISTI #
E02:0323_12509651
|
Arrow Electronics | Conn D-Sub F 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2334 | Europe - 4061 |
|
$1.2138 / $1.7368 | Buy Now |
DISTI #
V36:1790_21384062
|
Arrow Electronics | Conn D-Sub F 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2231 | Americas - 2721 |
|
$1.0570 / $1.1282 | Buy Now |
DISTI #
73773637
|
RS | AMPL REC HD20, VERT, 9P, B/L,4-40 INS, PCB D-Sub Connectors | TE Connectivity 2301838-1 Min Qty: 5400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.6400 | RFQ |
|
Future Electronics | 9 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Tray | 3600Tray |
|
$1.0600 | Buy Now |
Part Details for 2301838-1
2301838-1 CAD Models
2301838-1 Part Data Attributes:
|
2301838-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301838-1
TE Connectivity
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.111 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |