-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2302452-3CT-ND
|
DigiKey | MATENET,FIXATION ELEMENT Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2516 In Stock |
|
$0.1753 / $0.3800 | Buy Now |
DISTI #
2302452-3
|
Avnet Americas | Fixation for Automotive Connectors Copper Alloy - Tape and Reel (Alt: 2302452-3) Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1767 / $0.1935 | Buy Now |
DISTI #
571-2302452-3
|
Mouser Electronics | Automotive Connectors MATENET FIXATION ELEMENT RoHS: Compliant | 21545 |
|
$0.1840 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.1690 | Buy Now |
DISTI #
AMP2302452-3
|
Heilind Electronics | MATENET,FIXATION ELEMENT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MATENET,FIXATION ELEMENT |
9000 On Order |
|
$0.1886 / $0.2230 | Buy Now |
DISTI #
73592275
|
Verical | Connector Accessories Fixation Straight Copper Alloy Tin Box Min Qty: 7500 Package Multiple: 7500 | Americas - 7500 |
|
$0.2003 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4500 |
|
$0.6371 / $1.9305 | Buy Now |
|
Quest Components | 3600 |
|
$0.7079 / $2.5740 | Buy Now | |
DISTI #
2302452-3
|
Avnet Americas | Fixation for Automotive Connectors Copper Alloy - Tape and Reel (Alt: 2302452-3) Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1767 / $0.1935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302452-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302452-3
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |