-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOC CONN CVR ASSY,8POS,AMPSEAL 16,90 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6720
|
Newark | Automotive Conn Soc Conn Cvr Assy, 8P Ampsel |Deutsch Te Connectivity 2302494-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 369 |
|
$9.5700 / $13.5800 | Buy Now |
DISTI #
A139393-ND
|
DigiKey | CONN BACKSHELL 8POS Min Qty: 1 Lead time: 9 Weeks Container: Box |
35 In Stock |
|
$8.3184 / $12.4200 | Buy Now |
DISTI #
2302494-1
|
Avnet Americas | SOC CONN CVR ASSY,8POS,AMPSEAL 16,90 DEG - Bulk (Alt: 2302494-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$6.9418 / $8.3537 | Buy Now |
DISTI #
571-2302494-1
|
Mouser Electronics | Automotive Connectors SOC CONN CVR ASSY, 8P AMPSEL 16,40 DEG RoHS: Compliant | 323 |
|
$9.0500 / $12.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.3600 | Buy Now |
DISTI #
AMP2302494-1
|
Heilind Electronics | SOC CONN CVR 16,90 DEG ASSY,8POS,AMPSEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backshell 90° Black Polyamide Bag/Box RoHS: Compliant |
699 In Stock |
|
$8.8900 / $11.7700 | Buy Now |
|
Onlinecomponents.com | SOC CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC | 0 |
|
$7.9400 / $18.8400 | Buy Now |
DISTI #
AMP2302494-1
|
Interstate Connecting Components | SOC CONN CVR 16,90 DEG ASSY,8POS,AMPSEAL | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2302494-1
|
PEI Genesis | Connector Accessory | 699 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302494-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302494-1
TE Connectivity
SOC CONN CVR ASSY,8POS,AMPSEAL 16,90 DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |