Part Details for 2304807-1 by TE Connectivity
Overview of 2304807-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2304807-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2304807-1-ND
|
DigiKey | CAGE ASSY, QSFP28 1X1, SPRING, H Min Qty: 120 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9543 | Buy Now |
DISTI #
2304807-1
|
Avnet Americas | QSFP Cage Assembly with Heatsink 1 Port Through Hole Press-Fit - Trays (Alt: 2304807-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$8.4529 / $10.1721 | Buy Now |
DISTI #
571-2304807-1
|
Mouser Electronics | Screws & Fasteners CAGE ASSY, QSFP28 1X1, SPRING, HS RoHS: Compliant | 0 |
|
$8.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.4300 | Buy Now |
DISTI #
AMP2304807-1
|
Heilind Electronics | CAGE ASSY, QSFP28 1X1, SPRING, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSY, QSFP28 1X1, SPRING, HS RoHS: Compliant | 0 |
|
$9.8300 / $14.3300 | Buy Now |
DISTI #
AMP2304807-1
|
Interstate Connecting Components | CAGE ASSY, QSFP28 1X1, SPRING, | 0 |
|
Buy Now | |
|
Master Electronics | CAGE ASSY, QSFP28 1X1, SPRING, HS RoHS: Compliant | 0 |
|
$9.8300 / $14.3300 | Buy Now |
Part Details for 2304807-1
2304807-1 CAD Models
2304807-1 Part Data Attributes:
|
2304807-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2304807-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |